Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input
Medical-grade DC/DC & AC/DC Converters
RECOM High Isolation DC DC Converter | Digi-Key Daily

R12P205D/P/R8

DigiKey Part Number
R12P205D/P/R8-ND
Manufacturer
Manufacturer Product Number
R12P205D/P/R8
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R12P205D/P/R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA, 200mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
8 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
85%
Voltage - Input (Min)
10.8V
Mounting Type
Through Hole
Voltage - Input (Max)
13.2V
Package / Case
7-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2521,39760 €534,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,39760 €
Unit Price with VAT:25,46314 €