



R12P12D/R8 | |
|---|---|
DigiKey Part Number | R12P12D/R8-ND |
Manufacturer | |
Manufacturer Product Number | R12P12D/R8 |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 41mA, 41mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12P12D/R8 Models |
Category | Current - Output (Max) 41mA, 41mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 8 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,60960 € | 465,24 € |
| Unit Price without VAT: | 18,60960 € |
|---|---|
| Unit Price with VAT: | 22,14542 € |

