
R12P06S | |
|---|---|
DigiKey Part Number | 945-3109-5-ND |
Manufacturer | |
Manufacturer Product Number | R12P06S |
Description | DC DC CONVERTER 6V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12P06S Models |
Category | Current - Output (Max) 167mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 6.4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,15000 € | 13,15 € |
| 5 | 12,65800 € | 63,29 € |
| 10 | 12,45300 € | 124,53 € |
| 25 | 12,18640 € | 304,66 € |
| 50 | 11,98820 € | 599,41 € |
| 100 | 11,79320 € | 1.179,32 € |
| 250 | 11,53988 € | 2.884,97 € |
| 500 | 11,35166 € | 5.675,83 € |
| Unit Price without VAT: | 13,15000 € |
|---|---|
| Unit Price with VAT: | 15,64850 € |


