



R12P05S/R8 | |
|---|---|
DigiKey Part Number | 945-2448-ND |
Manufacturer | |
Manufacturer Product Number | R12P05S/R8 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12P05S/R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,41000 € | 19,41 € |
| 5 | 18,68200 € | 93,41 € |
| 10 | 18,37900 € | 183,79 € |
| 25 | 17,98560 € | 449,64 € |
| 50 | 17,69300 € | 884,65 € |
| 100 | 17,40500 € | 1.740,50 € |
| 250 | 17,03088 € | 4.257,72 € |
| 500 | 16,75300 € | 8.376,50 € |
| Unit Price without VAT: | 19,41000 € |
|---|---|
| Unit Price with VAT: | 23,09790 € |

