
R12C2T12/R-CT | |
|---|---|
DigiKey Part Number | 945-R12C2T12/R-CT-ND |
Manufacturer | |
Manufacturer Product Number | R12C2T12/R-CT |
Description | 2.5W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.5 ~ 15.5V -2.5 ~ -15.5V 100mA, -12mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12C2T12/R-CT Models |
Category | Power (Watts) 1.5 W |
Mfr | Voltage - Isolation 1.4 kV |
Series | Applications ITE (Commercial) |
Packaging Bag | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Isolated Module | Efficiency 47% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 36-BSSOP (0.295", 7.50mm Width) |
Voltage - Input (Max) 18V | Size / Dimension 0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm) |
Voltage - Output 1 | Supplier Device Package 36-SSOP |
Voltage - Output 2 -2.5 ~ -15.5V | Control Features Enable, Active High |
Current - Output (Max) 100mA, -12mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| 5 | 7,07200 € | 35,36 € |
| 10 | 6,95700 € | 69,57 € |
| 25 | 6,80920 € | 170,23 € |
| 50 | 6,69840 € | 334,92 € |
| 100 | 6,58960 € | 658,96 € |
| 250 | 6,44820 € | 1.612,05 € |
| 500 | 6,34312 € | 3.171,56 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,73460 € |

