



R09P15S/P/R8 | |
|---|---|
DigiKey Part Number | R09P15S/P/R8-ND |
Manufacturer | |
Manufacturer Product Number | R09P15S/P/R8 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 8.1V - 9.9V Input |
Datasheet | Datasheet |
EDA/CAD Models | R09P15S/P/R8 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8.1V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 9.9V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,50880 € | 487,72 € |
| Unit Price without VAT: | 19,50880 € |
|---|---|
| Unit Price with VAT: | 23,21547 € |

