
R0.5ZX-0505/P-R | |
|---|---|
DigiKey Part Number | 945-3435-2-ND - Tape & Reel (TR) 945-R0.5ZX-0505/P-RCT-ND - Cut Tape (CT) 945-R0.5ZX-0505/P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R0.5ZX-0505/P-R |
Description | DC DC CONVERTER 5V 500MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.5ZX-0505/P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 71% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 5 | 6,80200 € | 34,01 € |
| 10 | 6,69300 € | 66,93 € |
| 25 | 6,55000 € | 163,75 € |
| 50 | 6,44360 € | 322,18 € |
| 100 | 6,33880 € | 633,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,20276 € | 1.550,69 € |
| 500 | 6,10166 € | 3.050,83 € |
| 750 | 6,04327 € | 4.532,45 € |
| 1.250 | 5,97042 € | 7.463,02 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |

