


R0.5Z-2415 | |
|---|---|
DigiKey Part Number | R0.5Z-2415-ND |
Manufacturer | |
Manufacturer Product Number | R0.5Z-2415 |
Description | DC DC CONVERTER 15V 500MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 33mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.5Z-2415 Models |
Category | Current - Output (Max) 33mA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 62% |
Voltage - Input (Min) 22.8V | Mounting Type Surface Mount |
Voltage - Input (Max) 25.2V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 12,28091 € | 405,27 € |
| Unit Price without VAT: | 12,28091 € |
|---|---|
| Unit Price with VAT: | 14,61428 € |

