


R0.5Z-1212 | |
|---|---|
DigiKey Part Number | R0.5Z-1212-ND |
Manufacturer | |
Manufacturer Product Number | R0.5Z-1212 |
Description | DC DC CONVERTER 12V 500MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 42mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.5Z-1212 Models |
Category | Current - Output (Max) 42mA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 60% |
Voltage - Input (Min) 11.4V | Mounting Type Surface Mount |
Voltage - Input (Max) 12.6V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 11,07152 € | 365,36 € |
| Unit Price without VAT: | 11,07152 € |
|---|---|
| Unit Price with VAT: | 13,17511 € |

