Isolated Module DC DC Converter 1 Output 12V 42mA 11.4V - 12.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 42mA 11.4V - 12.6V Input
R0.5Z

R0.5Z-1212/H-R

DigiKey Part Number
945-R0.5Z-1212/H-RTR-ND - Tape & Reel (TR)
945-R0.5Z-1212/H-RCT-ND - Cut Tape (CT)
945-R0.5Z-1212/H-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R0.5Z-1212/H-R
Description
DC DC CONVERTER 12V 500MW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 42mA 11.4V - 12.6V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.5Z-1212/H-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
500 mW
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
64%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
11.4V
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Max)
12.6V
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
42mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,89000 €12,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,91344 €5.956,72 €
Manufacturers Standard Package
Unit Price without VAT:12,89000 €
Unit Price with VAT:15,33910 €