Isolated Module DC DC Converter 1 Output 15V 33mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 33mA 2.97V - 3.63V Input
R0.5S_D

R0.5S8-3.315/P-R

DigiKey Part Number
945-R0.5S8-3.315/P-RTR-ND - Tape & Reel (TR)
945-R0.5S8-3.315/P-RCT-ND - Cut Tape (CT)
945-R0.5S8-3.315/P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R0.5S8-3.315/P-R
Description
DC DC CONVERTER 15V 500MW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 33mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.5S8-3.315/P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
500 mW
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
77%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
2.97V
Package / Case
8-SMD Module
Voltage - Input (Max)
3.63V
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
33mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,32000 €9,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,61514 €4.307,57 €
Manufacturers Standard Package
Unit Price without VAT:9,32000 €
Unit Price with VAT:11,09080 €