Isolated Module DC DC Converter 1 Output 12V 42mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 42mA 21.6V - 26.4V Input
R0.5S_D

R0.5S8-2412

DigiKey Part Number
R0.5S8-2412-ND
Manufacturer
Manufacturer Product Number
R0.5S8-2412
Description
DC DC CONVERTER 12V 500MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 42mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.5S8-2412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
42mA
Mfr
Power (Watts)
500 mW
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
1
Efficiency
77%
Voltage - Input (Min)
21.6V
Mounting Type
Surface Mount
Voltage - Input (Max)
26.4V
Package / Case
8-SMD Module
Voltage - Output 1
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 40 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
407,56475 €302,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,56475 €
Unit Price with VAT:9,00205 €

Other Suppliers on DigiKey

40In Stock
Ships from WEC