Isolated Module DC DC Converter 1 Output 5V 100mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 100mA 2.97V - 3.63V Input
R0.5S_D

R0.5S-3.305/H-R

DigiKey Part Number
945-R0.5S-3.305/H-RTR-ND - Tape & Reel (TR)
945-R0.5S-3.305/H-RCT-ND - Cut Tape (CT)
945-R0.5S-3.305/H-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R0.5S-3.305/H-R
Description
DC DC CONVERTER 5V 500MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 100mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.5S-3.305/H-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
100mA
Power (Watts)
500 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,36000 €9,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,47404 €4.237,02 €
Manufacturers Standard Package
Unit Price without VAT:9,36000 €
Unit Price with VAT:11,13840 €