


R0.5S-2415/H | |
|---|---|
DigiKey Part Number | 945-2789-ND |
Manufacturer | |
Manufacturer Product Number | R0.5S-2415/H |
Description | DC DC CONVERTER 15V 500MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 33mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.5S-2415/H Models |
Category | Power (Watts) 500 mW |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 33mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 5 | 8,87600 € | 44,38 € |
| 10 | 8,73200 € | 87,32 € |
| 25 | 8,54520 € | 213,63 € |
| 50 | 8,40660 € | 420,33 € |
| 100 | 8,26980 € | 826,98 € |
| 250 | 8,09232 € | 2.023,08 € |
| 500 | 7,96036 € | 3.980,18 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |

