


R0.5S-1205/H | |
|---|---|
DigiKey Part Number | R0.5S-1205/H-ND |
Manufacturer | |
Manufacturer Product Number | R0.5S-1205/H |
Description | DC DC CONVERTER 5V 500MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.5S-1205/H Models |
Category | Power (Watts) 500 mW |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,91200 € | 316,48 € |
| Unit Price without VAT: | 7,91200 € |
|---|---|
| Unit Price with VAT: | 9,41528 € |

