


R0.5D10-0512-R | |
|---|---|
DigiKey Part Number | 945-R0.5D10-0512-RTR-ND - Tape & Reel (TR) 945-R0.5D10-0512-RCT-ND - Cut Tape (CT) 945-R0.5D10-0512-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R0.5D10-0512-R |
Description | DC DC CONVERTER +/-12V 500MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 21mA, 21mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.5D10-0512-R Models |
Category | Current - Output (Max) 21mA, 21mA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 77% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-SMD Module |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 5 | 8,37000 € | 41,85 € |
| 10 | 8,23500 € | 82,35 € |
| 25 | 8,05880 € | 201,47 € |
| 50 | 7,92800 € | 396,40 € |
| 100 | 7,79920 € | 779,92 € |
| 250 | 7,63184 € | 1.907,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,50746 € | 3.753,73 € |
| 1.000 | 7,38493 € | 7.384,93 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |

