Isolated Module DC DC Converter 1 Output 9V 28mA 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 28mA 3V - 3.6V Input
R0.25S_D

R0.25S12-3.309/P-R

DigiKey Part Number
945-R0.25S12-3.309/P-RTR-ND - Tape & Reel (TR)
945-R0.25S12-3.309/P-RCT-ND - Cut Tape (CT)
945-R0.25S12-3.309/P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R0.25S12-3.309/P-R
Description
DC DC CONVERTER 9V 250MW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 28mA 3V - 3.6V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.25S12-3.309/P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
250 mW
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
60 ~ 70%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
3V
Package / Case
12-SMD Module, 10 Leads
Voltage - Input (Max)
3.6V
Size / Dimension
0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
28mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,85000 €12,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,87124 €5.935,62 €
Manufacturers Standard Package
Unit Price without VAT:12,85000 €
Unit Price with VAT:15,29150 €