Isolated Module DC DC Converter 1 Output 12V 21mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 21mA 13.5V - 16.5V Input
R0.25S_D

R0.25S12-1512-R

DigiKey Part Number
945-R0.25S12-1512-RTR-ND - Tape & Reel (TR)
945-R0.25S12-1512-RCT-ND - Cut Tape (CT)
945-R0.25S12-1512-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R0.25S12-1512-R
Description
DC DC CONVERTER 12V 250MW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 21mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.25S12-1512-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
250 mW
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
60 ~ 70%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
13.5V
Package / Case
12-SMD Module, 10 Leads
Voltage - Input (Max)
16.5V
Size / Dimension
0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
21mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,73000 €10,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,92128 €4.960,64 €
Manufacturers Standard Package
Unit Price without VAT:10,73000 €
Unit Price with VAT:12,76870 €