


R0.25S12-1509-R | |
|---|---|
DigiKey Part Number | 945-R0.25S12-1509-RTR-ND - Tape & Reel (TR) 945-R0.25S12-1509-RCT-ND - Cut Tape (CT) 945-R0.25S12-1509-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R0.25S12-1509-R |
Description | DC DC CONVERTER 9V 250MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 28mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25S12-1509-R Models |
Category | Power (Watts) 250 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 60 ~ 70% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 13.5V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 28mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,92128 € | 4.960,64 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 12,76870 € |

