



R0.25S12-1224/H-R | |
|---|---|
DigiKey Part Number | 945-R0.25S12-1224/H-RTR-ND - Tape & Reel (TR) 945-R0.25S12-1224/H-RCT-ND - Cut Tape (CT) 945-R0.25S12-1224/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R0.25S12-1224/H-R |
Description | DC DC CONVERTER 24V 250MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 10.4mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25S12-1224/H-R Models |
Category | Power (Watts) 250 mW |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 60 ~ 70% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10.4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,35664 € | 5.178,32 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,33990 € |

