



R0.25S12-1215/HP-R | |
|---|---|
DigiKey Part Number | 945-R0.25S12-1215/HP-RTR-ND - Tape & Reel (TR) 945-R0.25S12-1215/HP-RCT-ND - Cut Tape (CT) 945-R0.25S12-1215/HP-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R0.25S12-1215/HP-R |
Description | DC DC CONVERTER 15V 250MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 17mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25S12-1215/HP-R Models |
Category | Power (Watts) 250 mW |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 60 ~ 70% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 17mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,00450 € | 5.502,25 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |

