



R0.25S12-1215/H-R | |
|---|---|
DigiKey Part Number | 945-R0.25S12-1215/H-RTR-ND - Tape & Reel (TR) 945-R0.25S12-1215/H-RCT-ND - Cut Tape (CT) 945-R0.25S12-1215/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R0.25S12-1215/H-R |
Description | DC DC CONVERTER 15V 250MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 17mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25S12-1215/H-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 € | 12,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,14566 € | 5.072,83 € |
| Unit Price without VAT: | 12,00000 € |
|---|---|
| Unit Price with VAT: | 14,28000 € |

