Isolated Module DC DC Converter 1 Output 3.3V 76mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 76mA 4.5V - 5.5V Input
R0.25S_D

R0.25S12-053.3/P-R

DigiKey Part Number
945-R0.25S12-053.3/P-RTR-ND - Tape & Reel (TR)
945-R0.25S12-053.3/P-RCT-ND - Cut Tape (CT)
945-R0.25S12-053.3/P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R0.25S12-053.3/P-R
Description
DC DC CONVERTER 3.3V 250MW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 76mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.25S12-053.3/P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
250 mW
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
60 ~ 70%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
12-SMD Module, 10 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
76mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,35664 €5.178,32 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,21000 €11,21 €
Digi-Reel®
QuantityUnit PriceExt Price
111,12000 €11,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:11,12000 €
Unit Price with VAT:13,23280 €