


R0.25S-3.324/P-R | |
|---|---|
DigiKey Part Number | 945-R0.25S-3.324/P-RTR-ND - Tape & Reel (TR) 945-R0.25S-3.324/P-RCT-ND - Cut Tape (CT) 945-R0.25S-3.324/P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R0.25S-3.324/P-R |
Description | DC DC CONVERTER 24V 250MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 10.4mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25S-3.324/P-R Models |
Category | Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® |
Manufacturer Recom Power | Part Status Active |
Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,73000 € | 11,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,83724 € | 5.418,62 € |
| Unit Price without VAT: | 11,73000 € |
|---|---|
| Unit Price with VAT: | 13,95870 € |

