Isolated Module DC DC Converter 1 Output 12V 21mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 21mA 10.8V - 13.2V Input
R0.25S_D

R0.25S-1212-R

DigiKey Part Number
945-R0.25S-1212-RTR-ND - Tape & Reel (TR)
945-R0.25S-1212-RCT-ND - Cut Tape (CT)
945-R0.25S-1212-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R0.25S-1212-R
Description
DC DC CONVERTER 12V 250MW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 21mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.25S-1212-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
250 mW
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
60 ~ 70%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
21mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 €9,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,35614 €4.178,07 €
Manufacturers Standard Package
Unit Price without VAT:9,24000 €
Unit Price with VAT:10,99560 €