Isolated Module DC DC Converter 2 Output 5V 5V 25mA, 25mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V 5V 25mA, 25mA 21.6V - 26.4V Input
ECONOLINE R0.25D SERIES

R0.25DA-240505-R

DigiKey Part Number
945-R0.25DA-240505-RTR-ND - Tape & Reel (TR)
945-R0.25DA-240505-RCT-ND - Cut Tape (CT)
945-R0.25DA-240505-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R0.25DA-240505-R
Description
DC DC CONVERTER 2X5V 250MW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V 5V 25mA, 25mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.25DA-240505-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
25mA, 25mA
Mfr
Power (Watts)
250 mW
Series
Voltage - Isolation
1 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
2
Efficiency
60 ~ 70%
Voltage - Input (Min)
21.6V
Mounting Type
Surface Mount
Voltage - Input (Max)
26.4V
Package / Case
10-SMD Module
Voltage - Output 1
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Voltage - Output 2
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,28000 €11,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,42262 €5.211,31 €
Manufacturers Standard Package
Unit Price without VAT:11,28000 €
Unit Price with VAT:13,42320 €