


R0.25D12-1524-R | |
|---|---|
DigiKey Part Number | 945-R0.25D12-1524-RTR-ND - Tape & Reel (TR) 945-R0.25D12-1524-RCT-ND - Cut Tape (CT) 945-R0.25D12-1524-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R0.25D12-1524-R |
Description | DC DC CONVERTER +/-24V 250MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 5.2mA, 5.2mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25D12-1524-R Models |
Category | Current - Output (Max) 5.2mA, 5.2mA |
Mfr | Power (Watts) 250 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 60 ~ 70% |
Voltage - Input (Min) 13.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 16.5V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Output 2 -24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,19000 € | 11,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,33988 € | 5.169,94 € |
| Unit Price without VAT: | 11,19000 € |
|---|---|
| Unit Price with VAT: | 13,31610 € |

