


R0.25D-0512 | |
|---|---|
DigiKey Part Number | R0.25D-0512-ND |
Manufacturer | |
Manufacturer Product Number | R0.25D-0512 |
Description | DC DC CONVERTER +/-12V 250MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 10.4mA, 10.4mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25D-0512 Models |
Category | Current - Output (Max) 10.4mA, 10.4mA |
Mfr | Power (Watts) 250 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 60 ~ 70% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 5 | 9,81600 € | 49,08 € |
| 10 | 9,65800 € | 96,58 € |
| 25 | 9,45160 € | 236,29 € |
| 50 | 9,29800 € | 464,90 € |
| 100 | 9,14680 € | 914,68 € |
| 250 | 8,95032 € | 2.237,58 € |
| 500 | 8,80444 € | 4.402,22 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |

