


R-REF02-78S | |
|---|---|
DigiKey Part Number | 945-3141-ND |
Manufacturer | |
Manufacturer Product Number | R-REF02-78S |
Description | EVAL BOARD FOR R78S3.30.1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | R-78S3.3-0.1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 100mA |
Manufacturer Recom Power | Voltage - Input 0.65V ~ 3.15V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1.2MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part R-78S3.3-0.1 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,82000 € | 21,82 € |
| 5 | 20,45800 € | 102,29 € |
| 10 | 19,53900 € | 195,39 € |
| 25 | 18,69800 € | 467,45 € |
| 50 | 17,93280 € | 896,64 € |
| 100 | 17,47230 € | 1.747,23 € |
| 250 | 17,45632 € | 4.364,08 € |
| Unit Price without VAT: | 21,82000 € |
|---|---|
| Unit Price with VAT: | 25,96580 € |

