

R-78T5.0-1.0/FC-R | |
|---|---|
DigiKey Part Number | 945-R-78T5.0-1.0/FC-RTR-ND - Tape & Reel (TR) 945-R-78T5.0-1.0/FC-RCT-ND - Cut Tape (CT) 945-R-78T5.0-1.0/FC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78T5.0-1.0/FC-R |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78T5.0-1.0/FC-R Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 5 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 8V | Package / Case 5-SMD Module, 3 Leads |
Voltage - Input (Max) 42V | Size / Dimension 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,99000 € | 12,99 € |
| 5 | 12,50200 € | 62,51 € |
| 10 | 12,29900 € | 122,99 € |
| 25 | 12,03640 € | 300,91 € |
| 50 | 11,84060 € | 592,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 11,53673 € | 1.730,51 € |
| 300 | 11,34867 € | 3.404,60 € |
| 450 | 11,23996 € | 5.057,98 € |
| 750 | 11,10449 € | 8.328,37 € |
| Unit Price without VAT: | 12,99000 € |
|---|---|
| Unit Price with VAT: | 15,45810 € |


