
R-78K9.0-1.0 | |
|---|---|
DigiKey Part Number | 945-R-78K9.0-1.0-ND |
Manufacturer | |
Manufacturer Product Number | R-78K9.0-1.0 |
Description | 1A DC/DC-CONVERTER 'INNOLINE' SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 1A 12V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78K9.0-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 5 | 2,89400 € | 14,47 € |
| 10 | 2,84600 € | 28,46 € |
| 25 | 2,78560 € | 69,64 € |
| 50 | 2,74040 € | 137,02 € |
| 100 | 2,69590 € | 269,59 € |
| 250 | 2,63816 € | 659,54 € |
| 500 | 2,59520 € | 1.297,60 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |



