Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 2A 4.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-78K2.5-2.0

DigiKey Part Number
945-R-78K2.5-2.0-ND
Manufacturer
Manufacturer Product Number
R-78K2.5-2.0
Description
2A DC/DC-CONVERTER 'INNOLINE' SI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 2A 4.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78K2.5-2.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,51000 €4,51 €
54,34600 €21,73 €
104,27600 €42,76 €
254,18440 €104,61 €
504,11680 €205,84 €
1004,04990 €404,99 €
2503,96300 €990,75 €
5003,89848 €1.949,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,51000 €
Unit Price with VAT:5,36690 €