R-78K3.3-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-78K2.5-0.5

DigiKey Part Number
945-R-78K2.5-0.5-ND
Manufacturer
Manufacturer Product Number
R-78K2.5-0.5
Description
0.5A DC/DC-CONVERTER 'INNOLINE'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 500mA 4.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78K2.5-0.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 989
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,41000 €2,41 €
52,32400 €11,62 €
102,28500 €22,85 €
252,23680 €55,92 €
502,20040 €110,02 €
1002,16460 €216,46 €
2502,11824 €529,56 €
5002,08378 €1.041,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €