
R-78K1.8-2.0L | |
|---|---|
DigiKey Part Number | 945-R-78K1.8-2.0L-ND |
Manufacturer | |
Manufacturer Product Number | R-78K1.8-2.0L |
Description | 2A DC/DC-CONVERTER 'INNOLINE' SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 2A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78K1.8-2.0L Models |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 4 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 5 | 4,34600 € | 21,73 € |
| 10 | 4,27600 € | 42,76 € |
| 25 | 4,18440 € | 104,61 € |
| 50 | 4,11680 € | 205,84 € |
| 100 | 4,04990 € | 404,99 € |
| 250 | 3,96300 € | 990,75 € |
| 500 | 3,89848 € | 1.949,24 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |

