

R-78HB24-0.3L | |
|---|---|
DigiKey Part Number | 945-1613-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78HB24-0.3L |
Description | DC DC CONVERTER 24V 7.2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 24V 300mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78HB24-0.3L Models |
Category | Current - Output (Max) 300mA |
Mfr | Power (Watts) 7.2 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 96% |
Number of Outputs 1 | Mounting Type Through Hole, Right Angle |
Voltage - Input (Min) 36V | Package / Case 3-SIP Module |
Voltage - Input (Max) 72V | Size / Dimension 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 € | 15,85 € |
| 5 | 15,26000 € | 76,30 € |
| 10 | 15,01100 € | 150,11 € |
| 25 | 14,69000 € | 367,25 € |
| 50 | 14,45120 € | 722,56 € |
| 100 | 14,21600 € | 1.421,60 € |
| 250 | 13,91056 € | 3.477,64 € |
| 500 | 13,68358 € | 6.841,79 € |
| Unit Price without VAT: | 15,85000 € |
|---|---|
| Unit Price with VAT: | 18,86150 € |


