

R-78HB15-0.5L | |
|---|---|
DigiKey Part Number | 945-1612-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78HB15-0.5L |
Description | DC DC CONVERTER 15V 7.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 20V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78HB15-0.5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 7.5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 5 | 14,12000 € | 70,60 € |
| 10 | 13,89000 € | 138,90 € |
| 25 | 13,59280 € | 339,82 € |
| 50 | 13,37220 € | 668,61 € |
| 100 | 13,15460 € | 1.315,46 € |
| 250 | 12,87204 € | 3.218,01 € |
| 500 | 12,66198 € | 6.330,99 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,45730 € |


