
R-78E15-0.5 | |
|---|---|
DigiKey Part Number | 945-2640-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78E15-0.5 |
Description | DC DC CONVERTER 15V 8W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 18V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78E15-0.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 8 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 5 | 2,95200 € | 14,76 € |
| 10 | 2,90400 € | 29,04 € |
| 25 | 2,84160 € | 71,04 € |
| 50 | 2,79560 € | 139,78 € |
| 100 | 2,75030 € | 275,03 € |
| 250 | 2,69132 € | 672,83 € |
| 500 | 2,64754 € | 1.323,77 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |






