R-78Bxx-1.0_L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-78Bxx-1.0_L
Medical-grade DC/DC & AC/DC Converters

R-78B3.3-1.0L

DigiKey Part Number
945-1050-ND
Manufacturer
Manufacturer Product Number
R-78B3.3-1.0L
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 4.75V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78B3.3-1.0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
3 W
Applications
ITE (Commercial), Medical
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Factory Stock: 966
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,80000 €9,80 €
59,44000 €47,20 €
109,28700 €92,87 €
259,08840 €227,21 €
508,94080 €447,04 €
1008,79560 €879,56 €
2508,60668 €2.151,67 €
5008,46638 €4.233,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,80000 €
Unit Price with VAT:11,66200 €