R-78AA9.0-0.5SMD-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 287
Unit Price: 1,55000 €
Datasheet
Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 11V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 11V - 32V Input
R-78AAxx-0.5 SERIES

R-78AA9.0-0.5SMD-R

DigiKey Part Number
945-R-78AA9.0-0.5SMD-RTR-ND - Tape & Reel (TR)
945-R-78AA9.0-0.5SMD-RCT-ND - Cut Tape (CT)
945-R-78AA9.0-0.5SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-78AA9.0-0.5SMD-R
Description
DC DC CONVERTER 9V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 11V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78AA9.0-0.5SMD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OTP, SCP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
96%
Type
Linear Regulator Replacement
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
11V
Size / Dimension
0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm)
Voltage - Input (Max)
32V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K7809T-500R3-TRMornsun America, LLC2872725-K7809T-500R3-TRCT-ND1,55000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,43000 €9,43 €
59,07600 €45,38 €
108,92800 €89,28 €
258,73760 €218,44 €
508,59580 €429,79 €
1008,45600 €845,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,27444 €2.068,61 €
5008,13954 €4.069,77 €
7508,06161 €6.046,21 €
Manufacturers Standard Package
Unit Price without VAT:9,43000 €
Unit Price with VAT:11,22170 €