Similar



R-78AA2.5-1.0SMD-R | |
|---|---|
DigiKey Part Number | 945-R-78AA2.5-1.0SMD-RTR-ND - Tape & Reel (TR) 945-R-78AA2.5-1.0SMD-RCT-ND - Cut Tape (CT) 945-R-78AA2.5-1.0SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78AA2.5-1.0SMD-R |
Description | DC DC CONVERTER 2.5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 1A 4.75V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA2.5-1.0SMD-R Models |
Category | Power (Watts) 3 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OTP, SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 87% |
Type Linear Regulator Replacement | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 4.75V | Size / Dimension 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K7802T-1000R3-TR | Mornsun America, LLC | 300 | 2725-K7802T-1000R3-TRCT-ND | 1,67553 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,19296 € | 2.048,24 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,55530 € |


