Similar


R-78AA2.5-0.5SMD-R | |
|---|---|
DigiKey Part Number | 945-R-78AA2.5-0.5SMD-RTR-ND - Tape & Reel (TR) 945-R-78AA2.5-0.5SMD-RCT-ND - Cut Tape (CT) 945-R-78AA2.5-0.5SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78AA2.5-0.5SMD-R |
Description | DC DC CONVERTER 2.5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 500mA 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA2.5-0.5SMD-R Models |
Category | Power (Watts) 1 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OTP, SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 87% |
Type Linear Regulator Replacement | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 4.75V | Size / Dimension 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) |
Voltage - Input (Max) 32V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K7802T-500R3-TR | Mornsun America, LLC | 300 | 2725-K7802T-500R3-TRCT-ND | 0,98520 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,57288 € | 1.893,22 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,75800 € |


