

R-78AA12-0.5SMD-R | |
|---|---|
DigiKey Part Number | 945-1041-2-ND - Tape & Reel (TR) 945-R-78AA12-0.5SMD-RCT-ND - Cut Tape (CT) 945-R-78AA12-0.5SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78AA12-0.5SMD-R |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 15V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA12-0.5SMD-R Models |
Category | Power (Watts) 6 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OTP, SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 97% |
Type Linear Regulator Replacement | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 15V | Size / Dimension 0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm) |
Voltage - Input (Max) 32V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,43000 € | 9,43 € |
| 5 | 9,07600 € | 45,38 € |
| 10 | 8,92800 € | 89,28 € |
| 25 | 8,73760 € | 218,44 € |
| 50 | 8,59580 € | 429,79 € |
| 100 | 8,45600 € | 845,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,27444 € | 2.068,61 € |
| 500 | 8,13954 € | 4.069,77 € |
| 750 | 8,06161 € | 6.046,21 € |
| Unit Price without VAT: | 9,43000 € |
|---|---|
| Unit Price with VAT: | 11,22170 € |



