R-78AA1.5-0.5SMD-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 296
Unit Price: 1,32000 €
Datasheet
Linear Regulator Replacement DC DC Converter 1 Output 1.5V 500mA 4.75V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 1.5V 500mA 4.75V - 30V Input

R-78AA1.5-0.5SMD-R

DigiKey Part Number
945-R-78AA1.5-0.5SMD-RTR-ND - Tape & Reel (TR)
945-R-78AA1.5-0.5SMD-RCT-ND - Cut Tape (CT)
945-R-78AA1.5-0.5SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-78AA1.5-0.5SMD-R
Description
DC DC CONVERTER 1.5V 750MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.5V 500mA 4.75V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78AA1.5-0.5SMD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
750 mW
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OTP, SCP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
73%
Type
Linear Regulator Replacement
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
4.75V
Size / Dimension
0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm)
Voltage - Input (Max)
30V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K7801T-500R3-TRMornsun America, LLC2962725-K7801T-500R3-TRCT-ND1,32000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,20000 €8,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,57288 €1.893,22 €
Manufacturers Standard Package
Unit Price without VAT:8,20000 €
Unit Price with VAT:9,75800 €