

R-745.0P | |
|---|---|
DigiKey Part Number | 945-1028-ND |
Manufacturer | |
Manufacturer Product Number | R-745.0P |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 4A 6.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-745.0P Models |
Category | Power (Watts) 20 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 6.5V | Size / Dimension 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) |
Voltage - Input (Max) 28V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 € | 27,53 € |
| 5 | 26,51000 € | 132,55 € |
| 10 | 26,08100 € | 260,81 € |
| 25 | 25,52160 € | 638,04 € |
| 50 | 25,10640 € | 1.255,32 € |
| 100 | 24,69750 € | 2.469,75 € |
| 250 | 24,16640 € | 6.041,60 € |
| Unit Price without VAT: | 27,53000 € |
|---|---|
| Unit Price with VAT: | 32,76070 € |


