

R-739.0D | |
|---|---|
DigiKey Part Number | R-739.0D-ND |
Manufacturer | |
Manufacturer Product Number | R-739.0D |
Description | DC DC CONVERTER 9V 27W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 3A 12V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-739.0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 27 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,35000 € | 26,35 € |
| 5 | 25,37400 € | 126,87 € |
| 10 | 24,96300 € | 249,63 € |
| 25 | 24,42840 € | 610,71 € |
| 50 | 24,03080 € | 1.201,54 € |
| 100 | 23,63950 € | 2.363,95 € |
| 250 | 23,13124 € | 5.782,81 € |
| Unit Price without VAT: | 26,35000 € |
|---|---|
| Unit Price with VAT: | 31,35650 € |

