

R-723.3P | |
|---|---|
DigiKey Part Number | 945-1725-5-ND |
Manufacturer | |
Manufacturer Product Number | R-723.3P |
Description | DC DC CONVERTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-723.3P Models |
Category | Power (Watts) 6.6 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) |
Voltage - Input (Max) 28V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,87000 € | 24,87 € |
| 5 | 23,94200 € | 119,71 € |
| 10 | 23,55400 € | 235,54 € |
| 25 | 23,04960 € | 576,24 € |
| 50 | 22,67480 € | 1.133,74 € |
| 100 | 22,30550 € | 2.230,55 € |
| 250 | 21,82592 € | 5.456,48 € |
| Unit Price without VAT: | 24,87000 € |
|---|---|
| Unit Price with VAT: | 29,59530 € |

