

R-7215P | |
|---|---|
DigiKey Part Number | 945-2645-5-ND |
Manufacturer | |
Manufacturer Product Number | R-7215P |
Description | DC DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 2A 19V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-7215P Models |
Category | Power (Watts) 30 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 97% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 19V | Size / Dimension 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) |
Voltage - Input (Max) 28V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,07000 € | 25,07 € |
| 5 | 24,13400 € | 120,67 € |
| 10 | 23,74300 € | 237,43 € |
| 25 | 23,23400 € | 580,85 € |
| 50 | 22,85620 € | 1.142,81 € |
| 100 | 22,48400 € | 2.248,40 € |
| 250 | 22,00052 € | 5.500,13 € |
| Unit Price without VAT: | 25,07000 € |
|---|---|
| Unit Price with VAT: | 29,83330 € |

