
R-629.0P | |
|---|---|
DigiKey Part Number | 945-1604-5-ND |
Manufacturer | |
Manufacturer Product Number | R-629.0P |
Description | DC DC CONVERTER 9V 18W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 2A 11V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-629.0P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 18 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,17000 € | 20,17 € |
| 5 | 19,42600 € | 97,13 € |
| 10 | 19,11000 € | 191,10 € |
| 25 | 18,70080 € | 467,52 € |
| 50 | 18,39680 € | 919,84 € |
| 100 | 18,09730 € | 1.809,73 € |
| 250 | 17,70844 € | 4.427,11 € |
| 500 | 15,35320 € | 7.676,60 € |
| Unit Price without VAT: | 20,17000 € |
|---|---|
| Unit Price with VAT: | 24,00230 € |

