Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 2A 9V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-622.5D

DigiKey Part Number
R-622.5D-ND
Manufacturer
Manufacturer Product Number
R-622.5D
Description
DC DC CONVERTER 2.5V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 2A 9V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-622.5D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole, Right Angle
Package / Case
12-SIP Module
Size / Dimension
1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1518,55667 €278,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,55667 €
Unit Price with VAT:22,08244 €