
R-619.0P | |
|---|---|
DigiKey Part Number | 945-1601-5-ND |
Manufacturer | |
Manufacturer Product Number | R-619.0P |
Description | DC DC CONVERTER 9V 9W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 1A 11V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-619.0P Models |
Category | Power (Watts) 9 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 11V | Size / Dimension 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) |
Voltage - Input (Max) 32V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,02000 € | 19,02 € |
| 5 | 18,31200 € | 91,56 € |
| 10 | 18,01600 € | 180,16 € |
| 25 | 17,63040 € | 440,76 € |
| 50 | 17,34380 € | 867,19 € |
| 100 | 17,06140 € | 1.706,14 € |
| 250 | 16,69472 € | 4.173,68 € |
| 500 | 16,42230 € | 8.211,15 € |
| Unit Price without VAT: | 19,02000 € |
|---|---|
| Unit Price with VAT: | 22,63380 € |

